Reference Only
A22Z-3460-1
Switch Legend Plates & Labels CHARACTER FILM.
Datasheet
A22Z-3460-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Legend Plates & Labels | |
| Designed for | A22 Series | |
| Shape | Circular | |
| Series | A22 | |
| For Use With | Emergency Stop Switches | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Type | Legend Plate | |
| Part # Aliases | A22Z34601 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,57 € | 5,57 € | |
| 5,29 € | 132,25 € | |
| 5,18 € | 259,00 € | |
| 4,97 € | 497,00 € | |
| 4,80 € | 1.200,00 € | |
| 4,71 € | 2.355,00 € | |
| 4,63 € | 4.630,00 € |
Need more?