Reference Only
A22Z-3460-4
Switch Legend Plates & Labels CHARACTER FILM.
Datasheet
A22Z-3460-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Legend Plates & Labels | |
| Designed for | A22 Series | |
| Shape | Circular | |
| Series | A22 | |
| For Use With | Emergency Stop Switches | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Type | Legend Plate | |
| Part # Aliases | A22Z34604 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,19 € | 41,90 € | |
| 4,14 € | 103,50 € | |
| 4,06 € | 203,00 € | |
| 3,91 € | 391,00 € | |
| 3,76 € | 940,00 € | |
| 3,59 € | 1.795,00 € | |
| 3,49 € | 3.490,00 € |
Need more?