Reference Only
A22Z-3476-1
Switch Legend Plates & Labels 90mm LEGEND PLATE Emergency stop.
Datasheet
A22Z-3476-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Legend Plates & Labels | |
| Designed for | A22 Series | |
| Series | A22 | |
| For Use With | Emergency Stop Switches | |
| Product Type | Switch Hardware | |
| Product | Labels | |
| Subcategory | Switch Accessories | |
| Type | Legend Plate | |
| Part # Aliases | 362895 A22Z34761 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (75980-60-8) |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,96 € | 8,96 € | |
| 8,12 € | 81,20 € | |
| 7,80 € | 195,00 € | |
| 7,37 € | 368,50 € | |
| 7,14 € | 714,00 € | |
| 6,87 € | 1.717,50 € | |
| 6,71 € | 3.355,00 € | |
| 6,59 € | 6.590,00 € |
Need more?