Reference Only
A22Z-3901
Switch Hardware LAMP EXTRACTOR.
Datasheet
A22Z-3901 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Lamp Extractor | |
| For Use With | Pushbutton Switches | |
| Designed for | A22 Series | |
| Series | A22 | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A22Z3901 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,87 € | 12,87 € | |
| 10,86 € | 108,60 € | |
| 10,55 € | 263,75 € | |
| 10,31 € | 515,50 € | |
| 10,09 € | 1.009,00 € | |
| 9,83 € | 2.457,50 € | |
| 9,66 € | 4.830,00 € | |
| 9,57 € | 9.570,00 € |
Need more?