Reference Only
A22Z-B101
Switch Bezels / Switch Caps PB ENCL. 1 HOLE.
Datasheet
A22Z-B101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Contact Blocks | |
| Type | SPST | |
| Color | Gray | |
| Series | A22 | |
| Features | 1 socket control box | |
| Height | 69.5 mm | |
| Length | 75 mm | |
| Material | Polycarbonate (PC) | |
| Mounting Style | Panel | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Termination Style | Wire | |
| Width | 68 mm | |
| Part # Aliases | A22ZB101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Ethylene thiourea (96-45-7) |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 61,32 € | 61,32 € | |
| 55,76 € | 557,60 € | |
| 53,59 € | 1.339,75 € | |
| 52,02 € | 2.601,00 € | |
| 50,49 € | 5.049,00 € |
Need more?