Reference Only
A22Z-EG2
Switch Cases / Switch Covers FLUSHMNT EMERGENCY STOP.
Datasheet
A22Z-EG2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Cases / Switch Covers | |
| Product | Covers | |
| Type | Housing | |
| For Use With | Pushbutton Switches | |
| Designed for | A22 Series | |
| Color | Yellow | |
| Height | 35 mm | |
| Mounting Style | Panel | |
| Product Type | Switch Cases / Switch Covers | |
| Series | A22 | |
| Subcategory | Switch Accessories | |
| Part # Aliases | 646458 A22ZEG2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 55,41 € | 55,41 € | |
| 52,64 € | 526,40 € | |
| 51,57 € | 1.289,25 € | |
| 50,10 € | 2.505,00 € | |
| 47,66 € | 4.766,00 € |
Need more?