Reference Only

A2W-RCN-WC1 US

Control Stations .

Manufacturer:

Mfr Part:
A2W-RCN-WC1 US

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryControl Stations
Number of Switches8 Switch
Mounting StyleDIN Rail
MaterialPolycarbonate (PC)
IP RatingIP65
SeriesA2W
Contact Form0.1 A
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 10 C
Power Rating2.4 W
ProductWireless Pushbutton Receiver
Voltage Rating DC24 VDC
Part # AliasesA2WRCNWC1US

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709860
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
746,33 €746,33 €
671,70 €6.717,00 €
Need more?
Contact Us