Reference Only
A2W-RCP-WC1 US
Control Stations .
Datasheet
A2W-RCP-WC1 US DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Control Stations | |
| Number of Switches | 8 Switch | |
| Mounting Style | DIN Rail | |
| Material | Polycarbonate (PC) | |
| IP Rating | IP65 | |
| Series | A2W | |
| Contact Form | 0.1 A | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 10 C | |
| Power Rating | 2.4 W | |
| Product | Wireless Pushbutton Receiver | |
| Voltage Rating DC | 24 VDC | |
| Part # Aliases | A2WRCPWC1US |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 912,42 € | 912,42 € |
Need more?