Reference Only
A2W-TC-WC1 US1BY
Pushbutton Switches - Industrial .
Datasheet
A2W-TC-WC1 US1BY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | ||
| Illuminated | Non-Illuminated | |
| IP Rating | IP65 | |
| Series | A2W | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Type | Wireless | |
| Part # Aliases | A2WTCWC1US1BY |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 304,55 € | 304,55 € | |
| 292,46 € | 2.924,60 € | |
| 288,19 € | 7.204,75 € |
Need more?