Reference Only
A302-150-B2
Power Inverters 150W,I/P:24V;O/P:110V/60HZ.
Datasheet
A302-150-B2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Inverters | |
| Input Voltage | 24 V | |
| Output Voltage | 110 V | |
| Output Power | 150 W | |
| Voltage Regulation Accuracy | 10 % | |
| Number of Outlets | 1 Outlet | |
| Maximum Operating Temperature | + 30 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Power Inverters | |
| Series | A300-150 | |
| Subcategory | DC-AC Power Inverters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409571 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?