Reference Only
A302-150-F3
Power Inverters POWER SUPPLY.
Datasheet
A302-150-F3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Inverters | |
| Input Voltage | 21 V to 30 V | |
| Output Voltage | 230 VAC | |
| Output Power | 150 W | |
| Voltage Regulation Accuracy | 10 % | |
| Number of Outlets | 1 Outlet | |
| Mounting Style | Desktop | |
| Features | Modified Output Sine Wave, Microprocessor Topology | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 30 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Power Inverters | |
| Product | DC-AC Power Inverters | |
| Series | A300-150 | |
| Subcategory | DC-AC Power Inverters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409571 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 39,94 € | 39,94 € |
Need more?