
A305716C
New Product
Circular MIL Spec Strain Reliefs & Adapters .
Datasheet
A305716C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Backshell | |
| Shell Size | 24, 28 | |
| Mating Style | Threaded | |
| Shell Style | Straight | |
| Series | Backshell | |
| Color | Olive Drab | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,95 € | 473,75 € | |
| 18,34 € | 917,00 € | |
| 15,58 € | 1.558,00 € | |
| 14,89 € | 3.722,50 € | |
| 13,97 € | 6.985,00 € |
Need more?