Reference Only
A30NZ-MGA-NWA
Switch Actuators White Brshd Metal, Full-guard.
Datasheet
A30NZ-MGA-NWA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Actuators | |
| Type | Round | |
| For Use With | 30 mm Pushbutton Switches | |
| Designed for | A30N Series | |
| Color | White | |
| Illumination | Non-Illuminated | |
| Product Type | Switch Actuators | |
| Product | Bezels | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A30NZMGANWA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,53 € | 15,53 € | |
| 15,30 € | 153,00 € | |
| 14,47 € | 361,75 € | |
| 14,17 € | 708,50 € | |
| 13,92 € | 1.392,00 € | |
| 13,71 € | 3.427,50 € | |
| 13,58 € | 6.790,00 € |
Need more?