Reference Only
A30NZ-MGA-NYA
Switch Actuators Yellow Brshd Metal, Full-guard.
Datasheet
A30NZ-MGA-NYA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Actuators | |
| Type | Round | |
| For Use With | 30 mm Pushbutton Switches | |
| Designed for | A30N Series | |
| Color | Yellow | |
| Illumination | Non-Illuminated | |
| Product Type | Switch Actuators | |
| Product | Bezels | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A30NZMGANYA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,47 € | 14,47 € | |
| 12,64 € | 126,40 € | |
| 12,56 € | 628,00 € | |
| 12,40 € | 1.240,00 € | |
| 12,24 € | 3.060,00 € | |
| 12,14 € | 6.070,00 € |
Need more?