Reference Only
A30NZ-MMA-TRA
Switch Actuators Red Brshd Metl Mushroom Light.
Datasheet
A30NZ-MMA-TRA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Actuators | |
| Type | Round, Mushroom | |
| For Use With | 30 mm Pushbutton Switches | |
| Designed for | A30N Series | |
| Illumination Color | Red | |
| Illumination | Illuminated | |
| Product Type | Switch Actuators | |
| Product | Bezels | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A30NZMMATRA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,43 € | 20,43 € | |
| 18,46 € | 184,60 € | |
| 17,83 € | 445,75 € | |
| 17,37 € | 868,50 € | |
| 16,94 € | 1.694,00 € | |
| 16,39 € | 4.097,50 € | |
| 15,67 € | 7.835,00 € |
Need more?