Reference Only
A30NZ-MMA-UWA
Switch Actuators Whte Brshd Metl Mushroom Trans.
Datasheet
A30NZ-MMA-UWA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Actuators | |
| Type | Round, Mushroom | |
| For Use With | 30 mm Pushbutton Switches | |
| Designed for | A30N Series | |
| Color | White | |
| Illumination | Non-Illuminated | |
| Product Type | Switch Actuators | |
| Product | Bezels | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A30NZMMAUWA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,12 € | 17,12 € | |
| 14,15 € | 141,50 € | |
| 14,11 € | 705,50 € | |
| 13,95 € | 1.395,00 € | |
| 13,76 € | 3.440,00 € | |
| 13,63 € | 6.815,00 € |
Need more?