Reference Only
A30NZ-MNA-NWA
Switch Actuators White Brshd Metl Bezel, Flat.
Datasheet
A30NZ-MNA-NWA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Actuators | |
| Type | Round, Flat | |
| For Use With | 30 mm Pushbutton Switches | |
| Designed for | A30N Series | |
| Color | White | |
| Illumination | Non-Illuminated | |
| Product Type | Switch Actuators | |
| Product | Bezels | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A30NZMNANWA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,19 € | 14,19 € | |
| 14,14 € | 141,40 € | |
| 13,51 € | 337,75 € | |
| 13,22 € | 661,00 € | |
| 12,99 € | 1.299,00 € | |
| 12,76 € | 3.190,00 € | |
| 12,64 € | 6.320,00 € |
Need more?