Reference Only
A30NZ-MNA-UWA
Switch Actuators White Brshd Metl Bezel, Flat.
Datasheet
A30NZ-MNA-UWA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Actuators | |
| Type | Round, Flat | |
| For Use With | 30 mm Pushbutton Switches | |
| Designed for | A30N Series | |
| Color | White | |
| Illumination | Non-Illuminated | |
| Product Type | Switch Actuators | |
| Product | Bezels | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A30NZMNAUWA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,37 € | 14,37 € | |
| 12,40 € | 124,00 € | |
| 11,68 € | 292,00 € | |
| 11,18 € | 559,00 € | |
| 10,69 € | 1.069,00 € | |
| 10,07 € | 2.517,50 € | |
| 9,64 € | 4.820,00 € | |
| 9,63 € | 9.630,00 € |
Need more?