Reference Only
A30NZ-MNM-TGA
Switch Actuators Grn Brshd Mtl Bezel, Flat Ilum.
Datasheet
A30NZ-MNM-TGA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Actuators | |
| Type | Round, Flat | |
| For Use With | 30 mm Pushbutton Switches | |
| Designed for | A30N Series | |
| Illumination Color | Green | |
| Illumination | Illuminated | |
| Product Type | Switch Actuators | |
| Product | Bezels | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A30NZMNMTGA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,89 € | 20,89 € | |
| 17,63 € | 176,30 € | |
| 15,72 € | 393,00 € | |
| 15,05 € | 752,50 € | |
| 14,42 € | 1.442,00 € | |
| 13,67 € | 3.417,50 € | |
| 13,16 € | 6.580,00 € |
Need more?