Reference Only
A30NZ-MNM-TYA
Switch Actuators Yel Brshd Mtl Bezel, Flat Ilum.
Datasheet
A30NZ-MNM-TYA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Actuators | |
| Type | Round, Flat | |
| For Use With | 30 mm Pushbutton Switches | |
| Designed for | A30N Series | |
| Illumination Color | Yellow | |
| Illumination | Illuminated | |
| Product Type | Switch Actuators | |
| Product | Bezels | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A30NZMNMTYA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,35 € | 21,35 € | |
| 16,57 € | 165,70 € | |
| 15,93 € | 398,25 € | |
| 15,47 € | 773,50 € | |
| 15,05 € | 1.505,00 € | |
| 14,45 € | 3.612,50 € | |
| 13,83 € | 6.915,00 € |
Need more?