Reference Only
A315S1MNCB
Rotary Switches
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Rotary Switches | |
| Number of Decks | 1 Deck | |
| Number of Poles per Deck | 3 Pole | |
| Index Angle | 30 deg | |
| Termination Style | Through Hole | |
| Mounting Type | Panel Mount | |
| Contact Plating | Gold | |
| Actuator | Screwdriver Slot | |
| Series | A | |
| Product Type | Rotary Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536509020 |
| TARIC | 8536501590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?