Reference Only
A31930204
Barrier Terminal Blocks MAGNUM 3000 SERIES.
Datasheet
A31930204 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Mounting Style | Panel Mount | |
| Series | A3000 | |
| Packaging | Bulk | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Quick Connect | |
| Tradename | MAGNUM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,93 € | 293,00 € | |
| 2,80 € | 560,00 € | |
| 2,52 € | 1.260,00 € | |
| 2,04 € | 2.040,00 € |
Need more?