Reference Only
A3AA-90A1-00G
Pushbutton Switches - Industrial Pushbutton Switch.
Datasheet
A3AA-90A1-00G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | ||
| Actuator | Square | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | (ON) - OFF - (ON) | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC | |
| Current Rating | 3 A | |
| Cap Color | Green | |
| Termination Style | Solder Terminal | |
| IP Rating | IP00 | |
| Series | A3A | |
| Actuator Style | Round | |
| Height | 18 mm | |
| Length | 15.2 mm | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Width | 12.7 mm | |
| Part # Aliases | A3AA90A100GNC A3AA90A100G |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,31 € | 23,31 € | |
| 20,01 € | 200,10 € | |
| 18,96 € | 474,00 € | |
| 18,14 € | 907,00 € | |
| 17,34 € | 1.734,00 € | |
| 16,35 € | 4.087,50 € | |
| 15,63 € | 7.815,00 € |
Need more?