Reference Only
A3AA-90K1-00A
Switch Bezels / Switch Caps ASSY.L.P.B.INCLD Flange/Spring.
Datasheet
A3AA-90K1-00A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Standard Switches | |
| IP Rating | IP00 | |
| Series | A3A | |
| Mounting Style | Panel Mount | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Termination Style | Solder Terminal | |
| Part # Aliases | A3AA90K100A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative