Reference Only
A3AA-90K1-00G
Pushbutton Switches - Industrial ASSY.L.P.B.INCLD. FLANGE/SPRING.
Datasheet
A3AA-90K1-00G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | ||
| Actuator | Square | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 30 VDC | |
| Current Rating | 6 A | |
| Cap Color | Green | |
| Termination Style | Solder Terminal | |
| IP Rating | IP00 | |
| Series | A3A | |
| Actuator Style | Round | |
| Height | 18 mm | |
| Length | 15.2 mm | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Width | 12.7 mm | |
| Part # Aliases | A3AA90K100G |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,47 € | 14,47 € | |
| 13,94 € | 139,40 € | |
| 13,32 € | 333,00 € | |
| 12,92 € | 646,00 € | |
| 12,53 € | 1.253,00 € | |
| 12,13 € | 3.032,50 € | |
| 11,94 € | 5.970,00 € |
Need more?