Reference Only
A3DT-7112
Switch Hardware SWITCH UNIT-IP40.
Datasheet
A3DT-7112 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Hardware | |
| Type | Switch Unit | |
| For Use With | Pushbutton Switches | |
| Designed for | A3DT Series | |
| Termination Style | PCB | |
| Series | A3D | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A3DT7112 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,49 € | 24,49 € | |
| 23,18 € | 231,80 € | |
| 22,43 € | 560,75 € | |
| 21,90 € | 1.095,00 € | |
| 21,26 € | 2.126,00 € | |
| 20,77 € | 5.192,50 € |
Need more?