Reference Only
A3PA-4001
Switch Hardware PUSHBUTTON UNIT.
Datasheet
A3PA-4001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Hardware | |
| Product | Accessories | |
| Type | Barrier | |
| For Use With | Pushbutton Switches | |
| Designed for | A3P Series | |
| Series | A3P | |
| Color | Black | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A3PA4001NC A3PA4001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,07 € | 6,07 € | |
| 5,23 € | 52,30 € | |
| 5,02 € | 125,50 € | |
| 4,87 € | 243,50 € | |
| 4,66 € | 466,00 € | |
| 4,49 € | 1.122,50 € | |
| 4,36 € | 2.616,00 € | |
| 4,24 € | 5.088,00 € |
Need more?