Reference Only
A3PA-5701-24E
Pushbutton Switches - Industrial WHITE DISPLAY LED.
Datasheet
A3PA-5701-24E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | ||
| Illumination Color | White | |
| Termination Style | Solder Pin | |
| Series | A3P | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Type | LED | |
| Part # Aliases | A3PA570124E |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 110,86 € | 110,86 € | |
| 104,83 € | 1.048,30 € | |
| 103,22 € | 2.580,50 € | |
| 101,27 € | 5.063,50 € | |
| 100,55 € | 10.055,00 € |
Need more?