Reference Only
A3PA-5702-05E
Switch Actuators RED DISPLAY LED.
Datasheet
A3PA-5702-05E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Actuators | |
| Series | A3P | |
| Color | Red | |
| Cap Color | Red | |
| Illumination Color | Red | |
| Mounting Style | Panel Mount | |
| Product Type | Switch Actuators | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A3PA570205ENC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 93,09 € | 93,09 € | |
| 87,83 € | 878,30 € | |
| 86,16 € | 2.154,00 € | |
| 83,65 € | 4.182,50 € | |
| 82,41 € | 8.241,00 € |
Need more?