Reference Only
A3PA-5703-24E
Switch Actuators GREEN DISPLAY LED.
Datasheet
A3PA-5703-24E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Actuators | |
| Series | A3P | |
| Height | 25 mm | |
| Illumination Color | Green | |
| Length | 52 mm | |
| Product Type | Switch Actuators | |
| Subcategory | Switch Accessories | |
| Width | 25 mm | |
| Part # Aliases | A3PA570324ENC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 103,11 € | 103,11 € | |
| 95,70 € | 957,00 € | |
| 93,98 € | 2.349,50 € | |
| 91,40 € | 4.570,00 € | |
| 90,14 € | 9.014,00 € |
Need more?