Reference Only
A3PA-5711-24E
Switch Hardware WHITE/WHITE DISPLAY.
Datasheet
A3PA-5711-24E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Hardware | |
| Product | Actuators | |
| Designed for | A3P Series | |
| Series | A3P | |
| Color | White | |
| Illumination | Illuminated | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A3PA571124E |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 86,83 € | 86,83 € | |
| 80,92 € | 809,20 € | |
| 77,07 € | 1.926,75 € | |
| 73,76 € | 3.688,00 € | |
| 72,63 € | 7.263,00 € |
Need more?