Reference Only
A3PA-5723-24E
Switch Hardware RED/GREEN DISPLAY.
Datasheet
A3PA-5723-24E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Hardware | |
| Product | Actuators | |
| Designed for | A3P Series | |
| Series | A3P | |
| Color | Green | |
| Illumination | Illuminated | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A3PA572324E |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 92,54 € | 92,54 € | |
| 87,30 € | 873,00 € | |
| 81,46 € | 2.036,50 € | |
| 77,03 € | 3.851,50 € | |
| 75,00 € | 7.500,00 € |
Need more?