Reference Only
A3PA-5732-24E
Switch Hardware LIGHTED PUSHBUTTON.
Datasheet
A3PA-5732-24E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Hardware | |
| Product | Actuators | |
| Designed for | A3P Series | |
| Series | A3P | |
| Color | Red | |
| Illumination | Illuminated | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A3PA573224E |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 83,62 € | 83,62 € | |
| 69,62 € | 696,20 € | |
| 67,85 € | 1.696,25 € | |
| 66,08 € | 3.304,00 € | |
| 65,40 € | 6.540,00 € |
Need more?