Reference Only
A3PA-7070-1
Pushbutton Switches - Industrial SWITCH UNITS.
Datasheet
A3PA-7070-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | ||
| Actuator | Square | |
| Voltage Rating DC | 250 VDC | |
| Series | A3P | |
| Features | Switch unit | |
| Height | 25 mm | |
| Length | 52 mm | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Subcategory | Switch Accessories | |
| Width | 25 mm | |
| Part # Aliases | A3PA70701 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 75,89 € | 75,89 € | |
| 75,51 € | 755,10 € | |
| 74,21 € | 1.855,25 € | |
| 72,56 € | 3.628,00 € | |
| 71,48 € | 7.148,00 € |
Need more?