Reference Only
A3PA-90A11-24EO
Pushbutton Switches - Industrial LIGHTED PUSH BUTTON.
Datasheet
A3PA-90A11-24EO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | ||
| Illuminated | Illuminated | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 250 VDC | |
| Current Rating | 5 A | |
| Series | A3P | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Part # Aliases | A3PA90A1124EO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 100,02 € | 100,02 € | |
| 95,37 € | 953,70 € | |
| 93,31 € | 2.332,75 € | |
| 91,06 € | 4.553,00 € | |
| 89,77 € | 8.977,00 € |
Need more?