Reference Only
A3PJ-4002
Switch Hardware LIGHTED PUSH BUTTON.
Datasheet
A3PJ-4002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Hardware | |
| Product | Accessories | |
| Type | Barrier | |
| For Use With | Pushbutton Switches | |
| Designed for | A3P Series | |
| Series | A3P | |
| Color | Gray (Light Gray) | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A3PJ4002NC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,17 € | 5,17 € | |
| 5,13 € | 128,25 € | |
| 4,62 € | 231,00 € | |
| 4,51 € | 451,00 € | |
| 4,27 € | 1.067,50 € | |
| 4,20 € | 2.520,00 € | |
| 4,17 € | 5.004,00 € |
Need more?