Reference Only
A3PJ-4007
Switch Hardware LIGHTED PUSH BUTTON.
Datasheet
A3PJ-4007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Hardware | |
| Product | Accessories | |
| Type | Barrier | |
| For Use With | Pushbutton Switches | |
| Designed for | A3P Series | |
| Series | A3P | |
| Color | Black | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A3PJ4007NC A3PJ4007 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,69 € | 7,38 € | |
| 3,30 € | 33,00 € | |
| 3,17 € | 79,25 € | |
| 3,07 € | 153,50 € | |
| 2,99 € | 299,00 € | |
| 2,67 € | 667,50 € | |
| 2,62 € | 1.572,00 € | |
| 2,57 € | 3.084,00 € |
Need more?