Reference Only
A3PJ-5201
Switch Legend Plates & Labels Switch Accessory Milk-white legend pl.
Datasheet
A3PJ-5201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Legend Plates & Labels | |
| Color | White | |
| Series | A3P | |
| Illumination | LED | |
| Mounting Style | Panel | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Type | Legend Plate | |
| Part # Aliases | A3PJ5201NC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,04 € | 202,00 € | |
| 3,91 € | 391,00 € | |
| 3,81 € | 952,50 € | |
| 3,70 € | 2.220,00 € | |
| 3,63 € | 4.356,00 € |
Need more?