Reference Only
A3PJ-5703-24E
Pushbutton Switches - Industrial GREEN SCREEN.
Datasheet
A3PJ-5703-24E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | ||
| Illumination Color | Green | |
| Termination Style | Solder Pin | |
| Series | A3P | |
| Color | Green | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Type | LED | |
| Part # Aliases | A3PJ570324E |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531809051 |
| TARIC | 8531807000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 148,79 € | 148,79 € | |
| 139,05 € | 1.390,50 € | |
| 137,10 € | 3.427,50 € | |
| 135,74 € | 6.787,00 € |
Need more?