Reference Only
A3PJ-5712-12E
Switch Hardware LIGHTED PUSH BUTTON.
Datasheet
A3PJ-5712-12E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| For Use With | Rectangular Pushbutton Switches | |
| Designed for | A3P Series | |
| Series | A3P | |
| Color | Red | |
| Illumination | Illuminated | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A3PJ571212ENC A3PJ571212E |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531809051 |
| TARIC | 8531807000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 106,16 € | 106,16 € | |
| 98,28 € | 982,80 € | |
| 92,61 € | 2.315,25 € | |
| 87,98 € | 4.399,00 € | |
| 85,65 € | 8.565,00 € |
Need more?