Reference Only
A3PJ-7010-2
Pushbutton Switches - Industrial LIGHTED PUSH BUTTON.
Datasheet
A3PJ-7010-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | ||
| Actuator | Rectangular | |
| Voltage Rating DC | 250 VDC | |
| Termination Style | Solder Pin | |
| Series | A3P | |
| Mounting Style | Through Hole | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A3PJ70102NC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 62,38 € | 62,38 € | |
| 59,16 € | 1.479,00 € | |
| 57,66 € | 2.883,00 € | |
| 56,59 € | 5.659,00 € |
Need more?