Reference Only
A3PJ-90D11-24EG
Pushbutton Switches - Industrial LIGHTED PUSH BUTTON.
Datasheet
A3PJ-90D11-24EG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | ||
| Illuminated | Illuminated | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 250 VDC | |
| Current Rating | 5 A | |
| Series | A3P | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Part # Aliases | A3PJ90D1124EGNC A3PJ90D1124EG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 116,03 € | 116,03 € | |
| 108,40 € | 1.084,00 € | |
| 106,82 € | 2.670,50 € | |
| 104,68 € | 5.234,00 € | |
| 104,22 € | 10.422,00 € |
Need more?