Reference Only
A3SA-90A1-24SG
Switch Bezels / Switch Caps Lighted PB,Green Sq.24VDC.
Datasheet
A3SA-90A1-24SG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Standard Switches | |
| Series | A3S | |
| Illumination Color | Green | |
| Mounting Style | Panel Mount | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Termination Style | Quick Connect | |
| Part # Aliases | A3SA90A124SG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 71,61 € | 71,61 € | |
| 60,62 € | 606,20 € | |
| 55,53 € | 1.388,25 € | |
| 53,50 € | 2.675,00 € | |
| 51,85 € | 5.185,00 € |
Need more?