Reference Only
A3SJ-90B1-24EW
Pushbutton Switches - Industrial LIGHTED PUSH BUTTON.
Datasheet
A3SJ-90B1-24EW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | ||
| Actuator | Rectangular | |
| Illuminated | Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - ON | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 125 VDC | |
| Current Rating | 2 A | |
| Illumination Color | White | |
| Termination Style | Quick Connect | |
| Lamp Type | LED | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Part # Aliases | A3SJ90B124EWNC A3SJ90B124EW |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 119,07 € | 119,07 € | |
| 111,48 € | 1.114,80 € | |
| 109,91 € | 2.747,75 € | |
| 107,79 € | 5.389,50 € |
Need more?