Reference Only

A3U-TMW-A2C-5M

Pushbutton Switches - Industrial Non-lighted PB,White,2C.

Manufacturer:

Mfr Part:
A3U-TMW-A2C-5M

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPushbutton Switches - Industrial
ActuatorRound
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - OFF
Voltage Rating DC30 VDC
Current Rating100 mA
Cap ColorWhite
Termination StyleConnector
IP RatingIP65
Mounting StylePanel Mount
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Part # AliasesA3UTMWA2C5M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
26,30 €26,30 €
Need more?
Contact Us