Reference Only
A3UL-TBA-1A1C-M
Pushbutton Switches - Industrial Lighted PB Blue,5VDC.
Datasheet
A3UL-TBA-1A1C-M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - OFF | |
| Voltage Rating DC | 30 VDC | |
| Current Rating | 100 mA | |
| Illumination Color | Blue | |
| Termination Style | Connector | |
| IP Rating | IP40 | |
| Lamp Type | LED | |
| Series | A3U | |
| Actuator Style | Round | |
| Color | Black | |
| Height | 50 mm | |
| Length | 29 mm | |
| Life | 200000 Cycle | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Type | Sealed | |
| Width | 29 mm | |
| Part # Aliases | A3ULTBA1A1CM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,60 € | 31,60 € | |
| 30,58 € | 305,80 € | |
| 29,11 € | 727,75 € | |
| 26,33 € | 1.316,50 € | |
| 25,67 € | 6.417,50 € |
Need more?