A41-130-12A10 Pulse Electronics

A41-130-12A10

Obsolete
Power Transformers - Industrial Chassis Laminated Xfmr LowFreq

Manufacturer:

Mfr Part:
A41-130-12A10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Transformers - Industrial
Secondary Voltage Rating12.6 V
Mounting StyleChassis
Primary WindingDual Primary Winding
Secondary WindingDual Secondary Winding
Length2.812 in
Width2.875 in
Height3.38 in
TypeLow Frequency, Open Style Laminated, International High Power
Product TypeIndustrial Control Transformers
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504314065
TARIC8504318090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?