
A41-43-230A43
Obsolete
Power Transformers - Industrial Chassis Laminated Xfmr LowFreq
Datasheet
A41-43-230A43 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Transformers - Industrial | |
| Secondary Voltage Rating | 230 V | |
| Mounting Style | Chassis | |
| Primary Winding | Dual Primary Winding | |
| Secondary Winding | Dual Secondary Winding | |
| Length | 3.125 in | |
| Width | 2.062 in | |
| Height | 2.687 in | |
| Product Type | Industrial Control Transformers | |
| Subcategory | Transformers | |
| Type | Low Frequency, Open Style Laminated, International High Power |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504314035 |
| TARIC | 8504318090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?