Reference Only
A466
Switch Hardware LockWasher.
Datasheet
A466 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Washer, Locking | |
| For Use With | Pushbutton Switches | |
| Series | A4 | |
| Color | Gray | |
| Height | 0.04 in | |
| Illumination | Non-Illuminated | |
| Material | Steel | |
| Mounting Style | Push On | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318210090 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,503 € | 25,15 € | |
| 0,479 € | 47,90 € | |
| 0,458 € | 114,50 € | |
| 0,417 € | 208,50 € | |
| 0,409 € | 409,00 € | |
| 0,399 € | 997,50 € |
Need more?