
A4D300-AA02-02
AC Fans
Datasheet
A4D300-AA02-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 300 mm | |
| Depth | 83 mm | |
| Width | 300 mm | |
| Operating Supply Voltage | 230 VAC/400 VAC | |
| Airflow | 1124 CFM (31.8 m3/min) | |
| Noise | 68 dBA | |
| Speed | 1520 RPM | |
| Power Rating | 110 W | |
| IP Rating | IP44 | |
| Series | S | |
| Current Type | AC | |
| Product Type | AC Fans | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?